Nichifu, R8 Uninsulated Crimp Ring Terminal, 3/8in Stud Size, 6.6mm² to 10.5mm² Wire Size
- RS Stock No.:
- 490-3486
- Mfr. Part No.:
- HC R8-10
- Brand:
- Nichifu
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 49 | £3.35 | £0.67 |
| 50 + | £3.02 | £0.604 |
*price indicative
- RS Stock No.:
- 490-3486
- Mfr. Part No.:
- HC R8-10
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R8 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.59in | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | 3/8in | |
| Contact Material | Copper | |
| Thickness | 0.046in | |
| Overall Length | 1.161in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R8 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.59in | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size 3/8in | ||
Contact Material Copper | ||
Thickness 0.046in | ||
Overall Length 1.161in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
