- RS Stock No.:
- 253-1421
- Mfr. Part No.:
- 7TAI029810R0020
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1421
- Mfr. Part No.:
- 7TAI029810R0020
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length 1.12 inches
Width 0.53 inches
Length 1.12 inches
Width 0.53 inches
Specifications
Attribute | Value |
---|---|
Series | RC10-14 |
Series Number | 7TAI0 |
Insulation | Insulated |
Insulation Material | Nylon |