Hirose, EF1 Insulated Ring Terminal, 26.66mm² to 42.42mm² Wire Size
- RS Stock No.:
- 179-0048
- Mfr. Part No.:
- EF1-38T
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0048
- Mfr. Part No.:
- EF1-38T
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | EF1 | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 22mm | |
| Maximum Wire Size mm² | 42.42mm² | |
| Minimum Wire Size mm² | 26.66mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series EF1 | ||
Insulation Insulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 22mm | ||
Maximum Wire Size mm² 42.42mm² | ||
Minimum Wire Size mm² 26.66mm² | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 2AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 1.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
Hirose Crimp Ring Terminal
The Hirose EF1 series insulated crimp ring terminal is a new age device with simple assembly in-line power connectors for up to 160A. The crimp contact itself becomes the connector in a few simple steps by crimping the contact directly to the power cable and then inserting it into the housing. It has a snap-in structure that reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors.
Features and Benefits
• 160A rated current capacity when using 38mm2 cable
• Attached to a DIN rail
• Connector is versatile enough to be used in a wide range of mounting applications
• Connector wire size is between 26.66mm² and 42.42mm²
• Equipped with guide key that is used to prevent incorrect wiring
• Operating temperature ranges between -25°C and 105°C
• Attached to a DIN rail
• Connector is versatile enough to be used in a wide range of mounting applications
• Connector wire size is between 26.66mm² and 42.42mm²
• Equipped with guide key that is used to prevent incorrect wiring
• Operating temperature ranges between -25°C and 105°C
