Taica Anti-Vibration Mount
- RS Stock No.:
- 474-741
- Mfr. Part No.:
- B-1
- Brand:
- Taica
Bulk discount available
Subtotal (1 bag of 1 unit)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 361 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | £9.70 |
| 5 - 9 | £9.22 |
| 10 - 24 | £8.93 |
| 25 + | £8.73 |
*price indicative
- RS Stock No.:
- 474-741
- Mfr. Part No.:
- B-1
- Brand:
- Taica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taica | |
| Product Type | Anti-Vibration Mount | |
| Bore Size | 4mm | |
| Bore Length | 11.5mm | |
| Overall Height | 25mm | |
| Outside Diameter | 25mm | |
| Material | Silicone Gel | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 908 | |
| Series | B‑ Gel Bush | |
| Select all | ||
|---|---|---|
Brand Taica | ||
Product Type Anti-Vibration Mount | ||
Bore Size 4mm | ||
Bore Length 11.5mm | ||
Overall Height 25mm | ||
Outside Diameter 25mm | ||
Material Silicone Gel | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 908 | ||
Series B‑ Gel Bush | ||


Gel Bushes
Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.
Features and Benefits
• Through Bolts Type
• Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
• Minimum Horizontal Deflection
• Split Unit to Make Installation Easier and to Suit Varying Material Thickness
• Excellent Weathering Properties, Ozone Resistant
• No Loss of Performance After Repeated Compression
• UV Resistant and Chemically Resistant and Out Door Use
Product Application Information
Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.
Related links
- Taica Anti-Vibration Mount
- Taica Cylindrical M4 Anti-Vibration Mount, Male to Male Bobbin
- Taica Anti-Vibration Mount with 0.75 kg Compression Load
- Taica M6 Anti Vibration Mount, Male to Male Bobbin
- Taica M10 Anti Vibration Mount, Male Buffer Foot
- Taica M6 Anti-Vibration Mount, Male to Male Bobbin with 14 kg Compression Load
- Taica M4 Anti-Vibration Mount, Male to Male Bobbin
- Taica Cylindrical Bobbin (Male-To-Male) M4 Anti-Vibration Mount, Male to Male Bobbin
