Ruland MSCC-50-50-SS Rigid Shaft Coupling, 85 mm OD, 303 Stainless Steel

Subtotal (1 unit)*

£1,000.56

(exc. VAT)

£1,200.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,000.56

*price indicative

RS Stock No.:
614-187
Mfr. Part No.:
MSCC-50-50-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

Length

124mm

Bore Size A

50mm

Bore Size B

50mm

Maximum Speed

4000rpm

Material

303 Stainless Steel

Style

Set Screw

Keyway

Yes

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.

Crafted from high quality stainless steel for superior corrosion resistance

Precision machined for exact dimensions and a perfect fit

Designed to reduce friction and increase operational longevity

Supports seamless assembly into various mechanical configurations

Lightweight construction that does not compromise strength or durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy