3M HF319 Series Ribbon Cable, 10-Way, 1.27mm Pitch
- RS Stock No.:
- 884-0695
- Mfr. Part No.:
- HF319/10 300FT
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-0695
- Mfr. Part No.:
- HF319/10 300FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 10 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | HF319 | |
| Width | 12.7 mm | |
| Sheath Colour | Grey | |
| Maximum Operating Temperature | +105°C | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 300 V | |
| Number of Strands | 19 | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | Yes | |
| Size of Strands | 40 | |
| Characteristic Impedance | 104 (Unbalanced) Ω, 167 (Balanced) Ω | |
| Core Strands | 19/40 | |
| Standards Met | cURus Approvals, RoHS 2011/65/EU Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 10 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series HF319 | ||
Width 12.7 mm | ||
Sheath Colour Grey | ||
Maximum Operating Temperature +105°C | ||
Conductor Strand Type Stranded | ||
Voltage Rating 300 V | ||
Number of Strands 19 | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex Yes | ||
Size of Strands 40 | ||
Characteristic Impedance 104 (Unbalanced) Ω, 167 (Balanced) Ω | ||
Core Strands 19/40 | ||
Standards Met cURus Approvals, RoHS 2011/65/EU Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- US
