Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 841-7125
- Mfr. Part No.:
- 135-2801-050
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-7125
- Mfr. Part No.:
- 135-2801-050
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Pitch | 1.27mm | |
| Number of Ways | 50 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 63.63 mm | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Black/Grey | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Voltage Rating | 300 V | |
| Characteristic Impedance | 105 Ω | |
| Size of Strands | 36 AWG | |
| Operating Temperature Range | Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C | |
| Capacitance | 13 pF/ft, 42.7pF/m | |
| Core Strands | 7/36 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 63.63 mm | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Black/Grey | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Voltage Rating 300 V | ||
Characteristic Impedance 105 Ω | ||
Size of Strands 36 AWG | ||
Operating Temperature Range Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C | ||
Capacitance 13 pF/ft, 42.7pF/m | ||
Core Strands 7/36 | ||
