Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 25-Way, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
841-7103
Mfr. Part No.:
135-2801-025
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

31.88 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black/Grey

Number of Strands

7

Operating Temperature Range

Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C

Size of Strands

36 AWG

Priced to Clear

Yes

Capacitance

13 pF/ft, 42.7pF/m

Core Strands

7/36

Characteristic Impedance

105 Ω

COO (Country of Origin):
US