Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 40-Way, 1.27mm Pitch
- RS Stock No.:
- 841-7065
- Mfr. Part No.:
- 151-2831-040
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 841-7065
- Mfr. Part No.:
- 151-2831-040
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Pitch | 1.27mm | |
| Number of Ways | 40 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 2.06 in | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 150 V, 300 V | |
| Sheath Colour | Black/Grey | |
| Operating Temperature Range | Maximum of +105 °C | |
| Size of Strands | 36 AWG | |
| Capacitance | 40 pF/ft, 131pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 50 Ω | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Pitch 1.27mm | ||
Number of Ways 40 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 2.06 in | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 150 V, 300 V | ||
Sheath Colour Black/Grey | ||
Operating Temperature Range Maximum of +105 °C | ||
Size of Strands 36 AWG | ||
Capacitance 40 pF/ft, 131pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 50 Ω | ||
- COO (Country of Origin):
- US
