3M Ribbon Cable, 26-Way, 1.3mm Pitch
- RS Stock No.:
- 840-8926
- Mfr. Part No.:
- 14B26-SZLB-100-0LC
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 840-8926
- Mfr. Part No.:
- 14B26-SZLB-100-0LC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.3mm | |
| Number of Ways | 26 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 AWG | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Sheath Colour | Grey | |
| Maximum Operating Temperature | +75°C | |
| Voltage Rating | 30 V | |
| Operating Temperature Range | -20 → +75 °C | |
| Characteristic Impedance | 100 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.3mm | ||
Number of Ways 26 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 AWG | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Sheath Colour Grey | ||
Maximum Operating Temperature +75°C | ||
Voltage Rating 30 V | ||
Operating Temperature Range -20 → +75 °C | ||
Characteristic Impedance 100 Ω | ||
- COO (Country of Origin):
- US
