3M 3811 Series Ribbon Cable, 64-Way, 1.27mm Pitch
- RS Stock No.:
- 828-9838
- Mfr. Part No.:
- 3811/64 100FT
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 828-9838
- Mfr. Part No.:
- 3811/64 100FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 64 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 26 | |
| Series | 3811 | |
| Width | 81.28 mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +105 (USA) °C, +80 (Canada) °C | |
| Sheath Colour | Transparent | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/34 | |
| Size of Strands | 34 | |
| Operating Temperature Range | -20 → +105 (USA) °C, -20 → +80 (Canada) °C | |
| Characteristic Impedance | 95 (Unbalanced) Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 64 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 26 | ||
Series 3811 | ||
Width 81.28 mm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Maximum Operating Temperature +105 (USA) °C, +80 (Canada) °C | ||
Sheath Colour Transparent | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Core Strands 7/34 | ||
Size of Strands 34 | ||
Operating Temperature Range -20 → +105 (USA) °C, -20 → +80 (Canada) °C | ||
Characteristic Impedance 95 (Unbalanced) Ω | ||
- COO (Country of Origin):
- US
