3M HF625 Series Ribbon Cable, 10-Way, 1mm Pitch
- RS Stock No.:
- 828-9797
- Mfr. Part No.:
- HF625/10 300FT
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 828-9797
- Mfr. Part No.:
- HF625/10 300FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1mm | |
| Number of Ways | 10 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | HF625 | |
| Width | 10 mm | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Size of Strands | 36 | |
| Characteristic Impedance | 144 (Balanced) Ω, 85 (Unbalanced) Ω | |
| Core Strands | 7/36 | |
| Operating Temperature Range | -40 → +105 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1mm | ||
Number of Ways 10 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series HF625 | ||
Width 10 mm | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Size of Strands 36 | ||
Characteristic Impedance 144 (Balanced) Ω, 85 (Unbalanced) Ω | ||
Core Strands 7/36 | ||
Operating Temperature Range -40 → +105 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
