3M Ribbon Cable, 50-Way
- RS Stock No.:
- 828-9715
- Mfr. Part No.:
- 3750/50 300FT
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 828-9715
- Mfr. Part No.:
- 3750/50 300FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 50 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 26 | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +75 (USA: CL2) °C, +80 (Canada) °C | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Core Strands | 12601 | |
| Size of Strands | 34 | |
| Characteristic Impedance | 100 (Balanced) Ω, 51 (Unbalanced) Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 50 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 26 | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +75 (USA: CL2) °C, +80 (Canada) °C | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Core Strands 12601 | ||
Size of Strands 34 | ||
Characteristic Impedance 100 (Balanced) Ω, 51 (Unbalanced) Ω | ||
- COO (Country of Origin):
- US
