3M Ribbon Cable, 16-Way

Stock information currently inaccessible
RS Stock No.:
828-9709
Mfr. Part No.:
3750/16A 100FT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

16

Screened/Unscreened

Screened

American Wire Gauge

26

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+75 (USA: CL2) °C, +80 (Canada) °C

Sheath Colour

Grey

Number of Strands

7

Size of Strands

34

Characteristic Impedance

100 (Balanced) Ω, 51 (Unbalanced) Ω

Core Strands

7/34

COO (Country of Origin):
US