3M 3609 Series Ribbon Cable, 50-Way, 0.64mm Pitch
- RS Stock No.:
- 815-8075
- Mfr. Part No.:
- 3609/50-100
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-8075
- Mfr. Part No.:
- 3609/50-100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 0.64mm | |
| Number of Ways | 50 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Series | 3609 | |
| Width | 31.75 mm | |
| Sheath Colour | White | |
| Maximum Operating Temperature | +150°C | |
| Voltage Rating | 150 V | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Number of Strands | 7 | |
| Characteristic Impedance | 91 Ω | |
| Core Strands | 7/38 | |
| Size of Strands | 38 | |
| Capacitance | 48.2pF/m | |
| Operating Temperature Range | -55 → +150 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 0.64mm | ||
Number of Ways 50 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Series 3609 | ||
Width 31.75 mm | ||
Sheath Colour White | ||
Maximum Operating Temperature +150°C | ||
Voltage Rating 150 V | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Number of Strands 7 | ||
Characteristic Impedance 91 Ω | ||
Core Strands 7/38 | ||
Size of Strands 38 | ||
Capacitance 48.2pF/m | ||
Operating Temperature Range -55 → +150 °C | ||
- COO (Country of Origin):
- US
