3M 3601 Series Ribbon Cable, 10-Way, 1.27mm Pitch
- RS Stock No.:
- 815-8040
- Mfr. Part No.:
- 3601/10
- Brand:
- 3M
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-8040
- Mfr. Part No.:
- 3601/10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 10 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | 3601 | |
| Width | 12.7 mm | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Number of Strands | 7 | |
| Sheath Colour | Blue | |
| Maximum Operating Temperature | +200°C | |
| Capacitance | 32.5pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 131 Ω | |
| Operating Temperature Range | -55 → +200 °C | |
| Size of Strands | 36 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 10 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series 3601 | ||
Width 12.7 mm | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Number of Strands 7 | ||
Sheath Colour Blue | ||
Maximum Operating Temperature +200°C | ||
Capacitance 32.5pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 131 Ω | ||
Operating Temperature Range -55 → +200 °C | ||
Size of Strands 36 | ||
- COO (Country of Origin):
- US
