3M HF100 Series Ribbon Cable, 20-Way, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
815-7845
Mfr. Part No.:
HF100/20TP 100FT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Minimum Operating Temperature

-40°C

Sheath Colour

Blue/White

Number of Strands

7

Maximum Operating Temperature

+105°C

Characteristic Impedance

119 Ω

Operating Temperature Range

-40 → +105 °C

Size of Strands

36

Capacitance

47.9pF/m

Core Strands

7/36

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy