Amphenol Communications Solutions Ribbon Cable
- RS Stock No.:
- 811-2097
- Mfr. Part No.:
- 169-2832-016
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 811-2097
- Mfr. Part No.:
- 169-2832-016
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 AWG | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Multicoloured | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Characteristic Impedance | 100 Ω | |
| Size of Strands | 36 AWG | |
| Core Strands | 7/36 | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 AWG | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Multicoloured | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Characteristic Impedance 100 Ω | ||
Size of Strands 36 AWG | ||
Core Strands 7/36 | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- US
Related links
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable
- Amphenol Communications Solutions 10170897 Series Ribbon Cable 200 mm Length
- Amphenol Communications Solutions 151 Series Flat Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions 10170897 Series Ribbon Cable 100 mm Length
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions Cable Assembly
