3M HF365 Series Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 724-3346
- Mfr. Part No.:
- HF365-50
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£27.40
(exc. VAT)
£32.88
(inc. VAT)
- RS Stock No.:
- 724-3346
- Mfr. Part No.:
- HF365-50
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 50 | |
| American Wire Gauge | 28 | |
| Series | HF365 | |
| Width | 63.5 mm | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Sheath Colour | Grey | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 36 AWG | |
| Capacitance | 27.552pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 168 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
American Wire Gauge 28 | ||
Series HF365 | ||
Width 63.5 mm | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Sheath Colour Grey | ||
Conductor Strand Type Stranded | ||
Size of Strands 36 AWG | ||
Capacitance 27.552pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 168 Ω | ||
- COO (Country of Origin):
- US

