Amphenol Spectra-Strip Series Ribbon Cable, 26-Way, 1.27mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 30 Metre(s)

£65.56

(exc. VAT)

£78.67

(inc. VAT)

RS Stock No.:
708-2068
Mfr. Part No.:
191-2801-126
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Maximum Operating Temperature

+105°C

Current Rating

1 A @ 10°C Rise Above Ambient

COO (Country of Origin):
US

Planar Cable


An Amphenol Spectra-Strip planar cable for reliable performance.

Features and Benefits
· Fast mass termination
· Flexible
· Easy conductor separation for circuit routing

Applications
· General purpose interconnection in electronics

Note

These products are supplied in a 30m reeled box.


Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.