Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 68-Way, 0.635mm Pitch
- RS Stock No.:
- 708-2030
- Mfr. Part No.:
- 191-3005-068
- Brand:
- Amphenol ICC
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 708-2030
- Mfr. Part No.:
- 191-3005-068
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Pitch | 0.635mm | |
| Number of Ways | 68 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Series | Spectra-Strip | |
| Width | 43.18 mm | |
| Conductor Strand Type | Stranded | |
| Voltage Rating | 150 V | |
| Sheath Colour | Grey | |
| Number of Strands | 7 | |
| Core Strands | 7/40 | |
| Characteristic Impedance | 70 Ω | |
| Size of Strands | 40 AWG | |
| Capacitance | 82pF/m | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Pitch 0.635mm | ||
Number of Ways 68 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Series Spectra-Strip | ||
Width 43.18 mm | ||
Conductor Strand Type Stranded | ||
Voltage Rating 150 V | ||
Sheath Colour Grey | ||
Number of Strands 7 | ||
Core Strands 7/40 | ||
Characteristic Impedance 70 Ω | ||
Size of Strands 40 AWG | ||
Capacitance 82pF/m | ||
- COO (Country of Origin):
- US
