HARTING Ribbon Cable, 37-Way, 1.27mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-7829
Mfr. Part No.:
09180377008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Pitch

1.27mm

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

46.99 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Sheath Colour

Black

Number of Strands

7

Operating Temperature Range

-20 → +105 °C

Capacitance

78.7pF/m

Characteristic Impedance

75 Ω