HARTING Ribbon Cable, 14-Way, 1.27mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£176.95

(exc. VAT)

£212.34

(inc. VAT)

RS Stock No.:
693-7797
Mfr. Part No.:
09180147008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

17.78 mm

Number of Strands

7

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Minimum Operating Temperature

-20°C

Sheath Colour

Black

Characteristic Impedance

75 Ω

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C