HARTING Ribbon Cable, 50-Way, 1.27mm Pitch
- RS Stock No.:
- 693-7737
- Mfr. Part No.:
- 09180507006
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-7737
- Mfr. Part No.:
- 09180507006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pitch | 1.27mm | |
| Number of Ways | 50 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 64.16 mm | |
| Sheath Colour | Multicoloured | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Conductor Strand Type | Stranded | |
| Capacitance | 49pF/m | |
| Operating Temperature Range | -20 → +105 °C | |
| Characteristic Impedance | 105 Ω | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pitch 1.27mm | ||
Number of Ways 50 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 64.16 mm | ||
Sheath Colour Multicoloured | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Conductor Strand Type Stranded | ||
Capacitance 49pF/m | ||
Operating Temperature Range -20 → +105 °C | ||
Characteristic Impedance 105 Ω | ||
- COO (Country of Origin):
- US
Flat cable twisted pair 1.27 mm
Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Approvals
UL
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
