Amphenol Ribbon Cable
- RS Stock No.:
- 685-0895
- Mfr. Part No.:
- 169-2832-040
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 685-0895
- Mfr. Part No.:
- 169-2832-040
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Black | |
| Voltage Rating | 300 V | |
| Core Strands | 7/36 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Black | ||
Voltage Rating 300 V | ||
Core Strands 7/36 | ||
