TE Connectivity FLEXSTRIP Series Ribbon Cable, 1.27mm Pitch
- RS Stock No.:
- 679-6823P
- Mfr. Part No.:
- FSN-12A-20
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 679-6823P
- Mfr. Part No.:
- FSN-12A-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 1.27mm | |
| American Wire Gauge | 28 | |
| Series | FLEXSTRIP | |
| Voltage Rating | 200 V | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Characteristic Impedance | 97 Ω | |
| Operating Temperature Range | -40 → +125 °C | |
| High Density | Yes | |
| Capacitance | 16.4pF/ft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 1.27mm | ||
American Wire Gauge 28 | ||
Series FLEXSTRIP | ||
Voltage Rating 200 V | ||
Hi-Flex Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Characteristic Impedance 97 Ω | ||
Operating Temperature Range -40 → +125 °C | ||
High Density Yes | ||
Capacitance 16.4pF/ft | ||
Jumper Strips
TE Connectivity Flexistrip
