Stock information currently inaccessible
- RS Stock No.:
- 424-2012
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 0.64mm | |
| Number of Ways | 26 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 | |
| Width | 16.51 mm | |
| Conductor Strand Type | Solid | |
| Voltage Rating | 150 V | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 1 | |
| Maximum Operating Temperature | +105°C | |
| Characteristic Impedance | 80 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| High Density | Yes | |
| Size of Strands | 30 AWG | |
| Capacitance | 62.32pF/m | |
| Core Strands | 1/30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 0.64mm | ||
Number of Ways 26 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 | ||
Width 16.51 mm | ||
Conductor Strand Type Solid | ||
Voltage Rating 150 V | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 1 | ||
Maximum Operating Temperature +105°C | ||
Characteristic Impedance 80 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
High Density Yes | ||
Size of Strands 30 AWG | ||
Capacitance 62.32pF/m | ||
Core Strands 1/30 | ||
- COO (Country of Origin):
- US
Approvals
UL Recognised
