TE Connectivity FLEXSTRIP Series Ribbon Cable, 5-Way, 2.54mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 1000

£949.03

(exc. VAT)

£1,138.84

(inc. VAT)

RS Stock No.:
299-1087
Mfr. Part No.:
2-1474654-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pitch

2.54mm

Number of Ways

5

American Wire Gauge

24

Series

FLEXSTRIP

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

Voltage Rating

300 V

Maximum Operating Temperature

+125°C

Characteristic Impedance

117 Ω

High Density

Yes

Operating Temperature Range

-40 → +125 °C

Capacitance

11.2pF/ft

COO (Country of Origin):
MX