Teleanalys Picoflex Series Flat Ribbon Cable, 1.27mm Pitch, 200mm Length
- RS Stock No.:
- 285-7277
- Distrelec Article No.:
- 143-50-860
- Mfr. Part No.:
- CLL-3309-G2
- Brand:
- Teleanalys
Stock information currently inaccessible
- RS Stock No.:
- 285-7277
- Distrelec Article No.:
- 143-50-860
- Mfr. Part No.:
- CLL-3309-G2
- Brand:
- Teleanalys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teleanalys | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Series | Picoflex | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Teleanalys | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Series Picoflex | ||
Length 200mm | ||
- COO (Country of Origin):
- SE
The high-quality cable assembly designed for efficient transmission of data. With a flat ribbon cable in grey, this product ensures reliable connectivity in various applications.
Flat ribbon cable design for organized and space-saving installations
UL2651 rated for safe and secure data transmission
24 AWG 1.27mm pitch for optimal performance
Multiple length options available for flexibility in setup
High-quality construction for durability and longevity
UL2651 rated for safe and secure data transmission
24 AWG 1.27mm pitch for optimal performance
Multiple length options available for flexibility in setup
High-quality construction for durability and longevity
Related links
- TE Connectivity Micro-MaTch Series Flat Ribbon Cable 1.27mm Pitch Micro-MaTch IDC to
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- 3M 3365 Series Ribbon Cable 1.27mm Pitch
- Flat Ribbon Cable20x0.08mm²,Unsh
- 3M 3365 Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 150 mm Length, Picoflex IDC to Picoflex IDT