Molex Picoflex Series Flat Ribbon Cable, 1.27mm Pitch, 80mm Length, Picoflex IDC to Picoflex IDC

Stock information currently inaccessible
RS Stock No.:
210-8684
Mfr. Part No.:
92315-0608
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Picoflex IDC

Ribbon Cable Type

Flat

Pitch

1.27mm

Connector 2

Picoflex IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

Picoflex

Length

80mm

Voltage Rating

250 V

Standards Met

RoHS Compliant

Current Rating

1.2 A

COO (Country of Origin):
PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.

Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy