Wurth Elektronik 6877 Series Ribbon Cable, 35-Way, 0.5mm Pitch
- RS Stock No.:
- 163-1730
- Mfr. Part No.:
- 687735050002
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-1730
- Mfr. Part No.:
- 687735050002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pitch | 0.5mm | |
| Number of Ways | 35 | |
| Series | 6877 | |
| Voltage Rating | 60 V ac | |
| Operating Temperature Range | -30 → +105 °C | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pitch 0.5mm | ||
Number of Ways 35 | ||
Series 6877 | ||
Voltage Rating 60 V ac | ||
Operating Temperature Range -30 → +105 °C | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN

