Wurth Elektronik 6876 Series Ribbon Cable, 35-Way, 0.5mm Pitch

RS Stock No.:
163-1661
Mfr. Part No.:
687635050002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pitch

0.5mm

Number of Ways

35

Series

6876

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Current Rating

500 mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy