Wurth Elektronik WR-FFC Series Ribbon Cable, 24-Way, 1mm Pitch
- RS Stock No.:
- 163-1542
- Mfr. Part No.:
- 686624050001
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-1542
- Mfr. Part No.:
- 686624050001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pitch | 1mm | |
| Number of Ways | 24 | |
| Series | WR-FFC | |
| Voltage Rating | 60 V ac | |
| Operating Temperature Range | -30 → +105 °C | |
| Current Rating | 1 A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pitch 1mm | ||
Number of Ways 24 | ||
Series WR-FFC | ||
Voltage Rating 60 V ac | ||
Operating Temperature Range -30 → +105 °C | ||
Current Rating 1 A | ||
- COO (Country of Origin):
- CN

