Wurth Elektronik 6876 Series FFC Ribbon Cable, 44-Way, 0.5mm Pitch, 200mm Length

RS Stock No.:
122-2676
Mfr. Part No.:
687644200002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

44

Series

6876

Length

200mm

Width

22.5 mm

Voltage Rating

60 V ac

Current Rating

0.5 A

Operating Temperature Range

-30 → +105 °C

Standards Met

RoHS Compliant

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy