Wurth Elektronik WR-FFC Series Ribbon Cable, 26-Way, 1mm Pitch

RS Stock No.:
122-2607
Mfr. Part No.:
686726100001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pitch

1mm

Number of Ways

26

Series

WR-FFC

Voltage Rating

60 V ac

Operating Temperature Range

-30 → +105 °C

Priced to Clear

Yes

Current Rating

1 A

COO (Country of Origin):
CN