Molex 15166 Series FFC Jumper Cable, 36, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 847-822
- Mfr. Part No.:
- 151660386
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£1,548.72
(exc. VAT)
£1,858.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,548.72 | £1.549 |
*price indicative
- RS Stock No.:
- 847-822
- Mfr. Part No.:
- 151660386
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Cable Length | 76mm | |
| Standards/Approvals | EU RoHS, REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Cable Length 76mm | ||
Standards/Approvals EU RoHS, REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 36 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper features a 0.50mm pitch and 36 circuits. It measures 76.00mm in length and utilizes Durable tin plating, making it Ideal for Compact electronic connections requiring reliable space-saving board-to-board wiring layouts.
Type D configuration places contacts on opposite sides of the cable ends
Equipped with tin plating on the contacts, this jumper ensures cost-effective and dependable electrical conductivity
Related links
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 500 μm Pitch, 51 mm Length
