Molex 15026 Series Flexible Cable, 10, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 787-949
- Mfr. Part No.:
- 15026-0610
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-949
- Mfr. Part No.:
- 15026-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyimide | |
| Series | 15026 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Red | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Jacket Material Polyimide | ||
Series 15026 | ||
Cable Length 152mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Red | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- CN
The Molex Flat flexible cable offers a reliable connection solution, designed primarily for internal applications requiring versatile cabling options. It supports multiple signal pathways to enhance connectivity within Compact spaces.
0.50mm pitch design allows for efficient space utilisation
152.00mm cable length provides flexibility for varied installation needs
Gold (Au) plating ensures superior conductivity and durability
10 circuits facilitate multiple signal connections in a single cable
Related links
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15366 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 152 mm Length
