Molex 15267 Series Ribbon Cable, Flat Flex Cable, 1 mm Pitch, 10, 305 mm Length

Subtotal (1 pack of 80 units)*

£186.10

(exc. VAT)

£223.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.10£2.326

*price indicative

RS Stock No.:
507-629
Distrelec Article No.:
304-56-066
Mfr. Part No.:
15267-0265
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Flex Cable

Product Type

Ribbon Cable

Pitch

1mm

Voltage

60V

Number of Conductors

10

Series

15267

Cable Length

305mm

Standards/Approvals

EU RoHS, IPC 1752A Class D, REACH SVHC, IEC 61249-2-21, IPC 1752A Class C, UL E29179, EU 2015/863

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper seamlessly combines reliability and performance, making it an Ideal choice for various electronic connections. Designed with a 1.00mm pitch, this jumper facilitates efficient data transmission with minimal signal loss. The product’s flexible design is tailored for versatility, allowing for precise maneuverability in tight spaces. With a robust cable length of 305.00mm, it readily adapts to various applications, ensuring compatibility with an array of connectors. The jumper features tin plating for enhanced conductivity and corrosion resistance, which promotes longevity even under strenuous operating conditions. Its enduring status as an Active component within the flat-flexible cable category underscores its compatibility with contemporary electronic systems, establishing it as a staple in dependable connectivity solutions.

Flexible construction promotes easy routing in confined spaces

Tin plating enhances electrical conductivity and prevents corrosion

Compatible with a variety of Easy-On connectors for versatile connectivity

Designed for optimal performance across a range of applications

Features a temperature range suitable for diverse operating environments

Equipped with a reliable current rating ensuring safe operation

Specifically engineered to accommodate high-density applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy