Molex 15166 Series Ribbon Cable, Flat Flex Cable, 500 μm Pitch, 6, 102 mm Length
- RS Stock No.:
- 507-449
- Distrelec Article No.:
- 304-64-186
- Mfr. Part No.:
- 15166-0057
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-449
- Distrelec Article No.:
- 304-64-186
- Mfr. Part No.:
- 15166-0057
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 6 | |
| Series | 15166 | |
| Cable Length | 102mm | |
| Standards/Approvals | REACH SVHC, Low-Halogen per IEC 61249-2-21, EU RoHS | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 6 | ||
Series 15166 | ||
Cable Length 102mm | ||
Standards/Approvals REACH SVHC, Low-Halogen per IEC 61249-2-21, EU RoHS | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- HU
The Molex 0.50mm Pitch Premo-Flex FFC Jumper is specifically designed for applications requiring flexibility and reliAbility in a Compact form factor. This innovative flat-flexible cable features a 102.00mm length and is expertly crafted with tin plating to ensure superior conductivity. With six circuits and a design that allows for same-side contacts, this jumper excels in versatility and ease of integration. Whether you're working on consumer electronics or industrial machinery, its ultra-flexible nature and robust construction make it Ideal for tight spaces and dynamic environments. Combining exceptional performance with excellent compliance to industry standards, this jumper offers peace of mind in your connectivity solutions. Suitable for use with a range of connectors, it stands out in its Ability to meet the diverse demands of modern technology.
Designed for seamless integration into various applications
Ultra-flexible construction for adaptability in tight spaces
Same-side contact configuration enhances layout efficiency
Constructed with high-quality tin plating for optimal conductivity
Compliant with industry standards for peace of mind
Lightweight design ensures easy handling and installation
Tailored for use with multiple connector types for versatility
Related links
- Molex 15166 Series Jumper 500 μm Pitch 102 mm Length
- Molex 15166 Series Jumper 500 μm Pitch 51 mm Length
- Molex 15166 Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex 15020 Series Jumper 500 μm Pitch 102 mm Length
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
