RS PRO Ribbon Cable, 36-Way, 1.27mm Pitch
- RS Stock No.:
- 359-986
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 359-986
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 1.27mm | |
| Number of Ways | 36 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 45.85 mm | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Multicoloured | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Hi-Flex | No | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/36 | |
| Capacitance | 42.64pF/m | |
| Characteristic Impedance | 105 Ω | |
| Size of Strands | 36 AWG | |
| High Density | No | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 1.27mm | ||
Number of Ways 36 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 45.85 mm | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Multicoloured | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Hi-Flex No | ||
Conductor Strand Type Stranded | ||
Core Strands 7/36 | ||
Capacitance 42.64pF/m | ||
Characteristic Impedance 105 Ω | ||
Size of Strands 36 AWG | ||
High Density No | ||
Operating Temperature Range -20 → +105 °C | ||
Approvals
UL; CSA
