Ohmite 75W 7.5Ω Rheostat 3.16A, RGS7R5E
- RS Stock No.:
- 893-5187
- Mfr. Part No.:
- RGS7R5E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5187
- Mfr. Part No.:
- RGS7R5E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Maximum Resistance | 7.5Ω | |
| Tolerance | ±10% | |
| Power Rating | 75W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Dimensions | 69.25 x 44.45mm | |
| Maximum Voltage Rating | 900 Vrms | |
| Length | 44.45mm | |
| Current Rating | 3.16A | |
| Electrical Taper | Linear | |
| Core Type | Open | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Maximum Resistance 7.5Ω | ||
Tolerance ±10% | ||
Power Rating 75W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Dimensions 69.25 x 44.45mm | ||
Maximum Voltage Rating 900 Vrms | ||
Length 44.45mm | ||
Current Rating 3.16A | ||
Electrical Taper Linear | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
Shaft Length 22.23mm | ||
- COO (Country of Origin):
- MX
