Ohmite 150W 10kΩ Rheostat 0.122A, RLS10KE

Stock information currently inaccessible
RS Stock No.:
891-5575
Mfr. Part No.:
RLS10KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

150W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

101.6 x 50.8mm

Maximum Voltage Rating

1200 Vrms

Length

50.8mm

Current Rating

0.122A

Actuator Type

Linear Shaft

Core Type

Open

Shaft Length

8.73mm

Electrical Taper

Linear

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy