Ohmite 50W 80Ω Rheostat 0.790A, RJS80RE

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-5521
Mfr. Part No.:
RJS80RE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Maximum Resistance

80Ω

Tolerance

±10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Length

34.93mm

Current Rating

0.790A

Actuator Type

Linear Shaft

Electrical Taper

Linear

Shaft Length

8.73mm

Core Type

Open

COO (Country of Origin):
MX