Ohmite 50W 300Ω Rheostat 0.408A, RJS300E
- RS Stock No.:
- 891-5499
- Mfr. Part No.:
- RJS300E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 891-5499
- Mfr. Part No.:
- RJS300E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Maximum Resistance | 300Ω | |
| Tolerance | ±10% | |
| Power Rating | 50W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Dimensions | 58.67 x 34.93mm | |
| Maximum Voltage Rating | 750 Vrms | |
| Length | 34.93mm | |
| Current Rating | 0.408A | |
| Shaft Length | 8.73mm | |
| Core Type | Open | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Maximum Resistance 300Ω | ||
Tolerance ±10% | ||
Power Rating 50W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Dimensions 58.67 x 34.93mm | ||
Maximum Voltage Rating 750 Vrms | ||
Length 34.93mm | ||
Current Rating 0.408A | ||
Shaft Length 8.73mm | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
- COO (Country of Origin):
- MX
