Ohmite 50W 22Ω Rheostat 1.5A, RJS22RE
- RS Stock No.:
- 891-5483
- Mfr. Part No.:
- RJS22RE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-5483
- Mfr. Part No.:
- RJS22RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Maximum Resistance | 22Ω | |
| Tolerance | ±10% | |
| Power Rating | 50W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6.35 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage Rating | 750 Vrms | |
| Dimensions | 58.67 x 34.93mm | |
| Length | 34.93mm | |
| Current Rating | 1.5A | |
| Core Type | Open | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Shaft Length | 8.73mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Maximum Resistance 22Ω | ||
Tolerance ±10% | ||
Power Rating 50W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6.35 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage Rating 750 Vrms | ||
Dimensions 58.67 x 34.93mm | ||
Length 34.93mm | ||
Current Rating 1.5A | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
Shaft Length 8.73mm | ||
