Vishay 100W 100Ω Wirewound Rheostat, RT100AS1000KB
- RS Stock No.:
- 167-9895
- Mfr. Part No.:
- RT100AS1000KB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-9895
- Mfr. Part No.:
- RT100AS1000KB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100Ω | |
| Tolerance | ±10% | |
| Power Rating | 100W | |
| Number of Turns | 1 | |
| Mounting Type | Panel Mount | |
| Shaft Diameter | 6 mm | |
| Mounting Hole Diameter | 10.5mm | |
| Termination Style | Solder Lug | |
| Dimensions | 85 x 81mm | |
| Length | 81mm | |
| Maximum Operating Temperature | +320°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100Ω | ||
Tolerance ±10% | ||
Power Rating 100W | ||
Number of Turns 1 | ||
Mounting Type Panel Mount | ||
Shaft Diameter 6 mm | ||
Mounting Hole Diameter 10.5mm | ||
Termination Style Solder Lug | ||
Dimensions 85 x 81mm | ||
Length 81mm | ||
Maximum Operating Temperature +320°C | ||
Minimum Operating Temperature -55°C | ||
