RS PRO PCB Antenna, Low Frequency RFID
- RS Stock No.:
- 176-6865
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.12
(exc. VAT)
£0.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.12 |
*price indicative
- RS Stock No.:
- 176-6865
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| RF Protocols | Low Frequency RFID | |
| Antenna Physical Form | PCB | |
| Frequency Range | 13.65 MHz | |
| Antenna Mounting Type | SMD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RF Protocols Low Frequency RFID | ||
Antenna Physical Form PCB | ||
Frequency Range 13.65 MHz | ||
Antenna Mounting Type SMD | ||
RoHS Status: Not Applicable
The RS PRO RRNF-LF series low frequency RFID Antenna has Frequency Range of 13.560 MHz and it comes with PCB physical form.
Antenna Physical Form PCB
Frequency Range 13.65 MHz
Antenna Mounting Type SMD
Frequency Range 13.65 MHz
Antenna Mounting Type SMD
