Abracon ANFCA-101-2515-A02 PCB Antenna, Bluetooth (BLE), WiFi

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3467
Mfr. Part No.:
ANFCA-101-2515-A02
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

PCB

Frequency Range

13.56 MHz

Antenna Mounting Type

PCB

Gain

-1dBi

Series

AMCA31-101

COO (Country of Origin):
CN

Abracon Antenna


The Abracon flexible NFC non-ground mount antenna has an ultra-thin, flexible structure and peel and stick antenna design. The ferrite sheet backing optimizes magnetic fields and the power handling capacity of the antenna is up to 3W.

Features and Benefits


• 2450MHz, bandwidth ≥90MHz

• Gain 0.5dBi (peak)/-1dBi (average)

• Lead-free component

• Matched to leading NFC controller IC's

• Operating frequency is 13.56MHz

• Operating temperature ranges between -40°C and 85°C

• Small size-3.2mmx1.6mmx1.2mm

• VSWR is <2:1

Applications


• Wireless application - Bluetooth/Wi-Fi (2.445GHz)

• IoT devices

• Bluetooth headsets or ear pieces

• Industrial automation

• Alternative to larger PCB solution

Certifications

• ISO9001-2008