Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£127.15

(exc. VAT)

£152.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200£2.543£127.15-
250 +£2.492£124.602%

*price indicative

RS Stock No.:
691-015
Mfr. Part No.:
FXC.30.52.0075X.B.dg
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

NFC

Antenna Form Factor

Flexible NFC Antenna

Product Type

RFID Antenna

Antenna Physical Form

PCB

Connector Type

F

Antenna Mount Type

Adhesive

Minimum Frequency

13.56MHz

Connector Gender

Male

Maximum Frequency

13.56MHz

Antenna Internal Construction

Reverse Ferrite Layer

Series

FXC.30.B

Standards/Approvals

ISO-15693, RoHS, ISO/IEC 14443A, REACH, ISO-18092, JIS-X-6319-4

The Taoglas NFC Antennas are Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or directly on an internal battery. For battery-mounted use, variants with ferrite flux directors are available to ensure isolation from the battery and other electronic components.

13.56 MHz antenna

Reverse ferrite layer

Flexible low profile embedded

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy