Qi Wireless Power Transm. Manager VQFN48

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8110
Mfr. Part No.:
BQ500410ARGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Modulation Technique

PWM

Package Type

VQFN

Pin Count

48

Dimensions

7.15 x 7.15 x 0.95mm

Mounting Type

Surface Mount

Length

7.15mm

Width

7.15mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+110 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY